Cart

BZX84C3V3Q-7-F

DIODES INC BZX84C3V3Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 3,3V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C3V3Q-7-F
Rutronik No.: DZ11514
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0294 $
88.20 $

Prices

3,000 0.0294 $
6,000 0.0274 $
12,000 0.026 $
18,000 0.0235 $
33,000 0.0216 $

Parameter

U(Z)
3.3 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?