Cart

BZX84C33-7-F

DIODES INC BZX84C33-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 33V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C33
Rutronik No.: DZ8556
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0216 $
64.80 $

Prices

3,000 0.0216 $
6,000 0.0201 $
12,000 0.0191 $
21,000 0.0173 $
36,000 0.0159 $

Parameter

U(Z)
33 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
2 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?