Cart

BZX84C2V4TS-7-F

DIODES INC BZX84C2V4TS-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 2,4V 5% SOT363 Tri
Supplier: Diodes Incorporated
Matchcode: BZX84C2V4TS DIODES ARRAY
Rutronik No.: DZ9355
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1632 $
489.60 $

Prices

3,000 0.1632 $
6,000 0.1518 $
9,000 0.1444 $
12,000 0.1306 $
15,000 0.12 $

Parameter

U(Z)
2.4 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT363
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?