Cart

BZX84C20Q-7-F

DIODES INC BZX84C20Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 20V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84C20Q
Rutronik No.: DZ11157
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0267 $
80.10 $

Prices

3,000 0.0267 $
6,000 0.0248 $
12,000 0.0236 $
18,000 0.0213 $
33,000 0.0196 $

Parameter

U(Z)
20 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?