Cart

BZX84B5V6-7-F

DIODES INC BZX84B5V6-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 5,6V 2% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84B5V6-7-F
Rutronik No.: DZ11212
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0362 $
12,000 0.0345 $
18,000 0.0311 $
30,000 0.0286 $

Parameter

U(Z)
5.6 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?