Cart

BZT585B27T-7

DIODES INC BZT585B27T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 27V 2% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT585B27T
Rutronik No.: DZ11555
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.038 $
114.00 $

Prices

3,000 0.038 $
6,000 0.0354 $
12,000 0.0337 $
18,000 0.0304 $
30,000 0.028 $

Parameter

U(Z)
27 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?