Cart

BZT52C5V6TQ-7-F

DIODES INC BZT52C5V6TQ-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 5,6V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT52C5V6TQ
Rutronik No.: DZ11505
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0431 $
129.30 $

Prices

3,000 0.0431 $
6,000 0.0401 $
9,000 0.0381 $
15,000 0.0344 $
27,000 0.0317 $

Parameter

U(Z)
5.6 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?