Cart

BZT52C3V6LP-7

DIODES INC BZT52C3V6LP-7

image shown is a representation only

DIODES INC

Z-DIODE 0,25W 3,6V 5% DFN1006
Supplier: Diodes Incorporated
Matchcode: BZT52C3V6LP
Rutronik No.: DZ11181
Unit Pack: 3000
MOQ: 3000
package: DFN1006
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.088 $
264.00 $

Prices

3,000 0.088 $
6,000 0.0818 $
9,000 0.0778 $
12,000 0.0704 $
21,000 0.0646 $

Parameter

U(Z)
3.6 V
P(tot)
0.25 W
Tolerance
5 %
I(Z)
5 mA
Package
DFN1006
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?