Cart

BZT52C30Q-7-F

DIODES INC BZT52C30Q-7-F

image shown is a representation only

DIODES INC

DZ11177 0,5W 30V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: BZT52C30Q
Rutronik No.: DZ11177
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
On request
On request

Parameter

U(Z)
30 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
2 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?