Cart

BZT52C2V4LP-7

DIODES INC BZT52C2V4LP-7

image shown is a representation only

DIODES INC

Z-DIODE 0,25W 2,4V 5% DFN1006-2
Supplier: Diodes Incorporated
Matchcode: BZT52C2V4LP
Rutronik No.: DZ9268
Unit Pack: 3000
MOQ: 3000
package: DFN1006-2
Packaging: REEL
On request
0.097 $
291.00 $

Prices

3,000 0.097 $
6,000 0.0903 $
9,000 0.086 $
12,000 0.0778 $
21,000 0.0714 $

Parameter

U(Z)
2.4 V
P(tot)
0.25 W
Tolerance
5 %
Package
DFN1006-2
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?