Cart

BZT52C20T-7

DIODES INC BZT52C20T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 20V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT52C20T
Rutronik No.: DZ10034
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0406 $
121.80 $

Prices

3,000 0.0406 $
6,000 0.0378 $
9,000 0.036 $
18,000 0.0325 $
27,000 0.0299 $

Parameter

U(Z)
20 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?