Cart

BZT52C20Q-7-F

DIODES INC BZT52C20Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 20V 5% SOD123 AECQ
Supplier: Diodes Incorporated
Matchcode: BZT52C20Q
Rutronik No.: DZ11041
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.03 $
90.00 $

Prices

3,000 0.03 $
6,000 0.0277 $
12,000 0.0264 $
18,000 0.0238 $
33,000 0.0219 $

Parameter

U(Z)
20 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?