Cart

BZT52C16SQ

DIODES INC BZT52C16SQ

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 16V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: BZT52C16SQ
Rutronik No.: DZ11484
Unit Pack: 3000
MOQ: 9000
package: SOD323
Packaging: REEL
On request
0.0302 $
271.80 $

Prices

9,000 0.0302 $
18,000 0.0273 $
36,000 0.025 $

Parameter

U(Z)
16 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?