BSS84W-7-F
P-CH MOS-FET 50V 0,13A SOT323
Supplier: DIODES INC
Matchcode: BSS84W
Rutronik No.: TMOSS5952
Unit Pack: 3000
MOQ: 3000
package: SOT-323
Packaging: REEL
Parameter
- Configuration
- P-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.13 A
- RDS(on)at 10V
- 6000 mOhm
- P(tot)
- 0.2 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks