Cart

BSS138DWQ-7

DIODES INC BSS138DWQ-7

image shown is a representation only

DIODES INC

Dual N-CH 50V 0,2A 3,5OhmSOT363
Supplier: Diodes Incorporated
Matchcode: BSS138DWQ-7
Rutronik No.: TMOS2082
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
0.1134 $
340.20 $

Prices

3,000 0.1134 $
6,000 0.1069 $
9,000 0.1004 $
12,000 0.0907 $
15,000 0.0874 $

Parameter

Configuartion
Dual N-CH
V(DS)
50 V
I(D)at Tc=25°C
0.200 A
RDS(on)at 10V
3500 mOhm
Package
SOT363
P(tot)
0.200 W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?