Cart

BSR33TA

DIODES INC BSR33TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BSR33
Rutronik No.: TDSTD7866
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1273 $
127.30 $

Prices

1,000 0.1273 $
3,000 0.1182 $
8,000 0.1019 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
300
P(tot)
1 W
V(CBO)
90 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?