BFS17NTA
image shown is a representation only
NPN RF-Trans. 20V 50mA SOT23
Supplier: DIODES INC
Matchcode: BFS17NTA
Rutronik No.: THF5249
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Polarity
- NPN
- Frequency f
- 3200 MHz
- P(out)
- 0.33 W
- Package
- SOT23
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks