Cart

BCX5616QTC

DIODES INC BCX5616QTC

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BCX56-16Q
Rutronik No.: TDSTD8840
Unit Pack: 4000
MOQ: 4000
package: SOT89
Packaging: REEL
On request
0.1249 $
499.60 $

Prices

4,000 0.1249 $
8,000 0.1161 $
12,000 0.1105 $
16,000 0.0999 $
20,000 0.0918 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
1 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?