BCV46TA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: BCV46
Rutronik No.: TDSTD8297
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- 0.5 A
- V(CEO)
- 60 V
- Current gain
- 10000
- P(tot)
- 0.33 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks