BCP5616QTA
image shown is a representation only
NPN TRANSISTOR 80V 1A SOT223
Supplier: DIODES INC
Matchcode: BCP5616QTA
Rutronik No.: TDSTD9287
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Parameter
- Package
- SOT223
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 80 V
- P(tot)
- 2 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks