Cart

BCP55TA

DIODES INC BCP55TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP55
Rutronik No.: TDSTD8588
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.11 $
110.00 $

Prices

1,000 0.11 $
2,000 0.0986 $
4,000 0.094 $
6,000 0.085 $
10,000 0.078 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
P(tot)
2 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?