Cart

BCP5416QTA

DIODES INC BCP5416QTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 45V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP54-16Q
Rutronik No.: TDSTD8887
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.1478 $
147.80 $

Prices

1,000 0.1478 $
2,000 0.1374 $
3,000 0.1308 $
6,000 0.1182 $
9,000 0.1086 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
45 V
Current gain
160
P(tot)
2 W
V(CBO)
45 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?