Cart

BC848AW-7-F

DIODES INC

NPN TRANSISTOR 30V 0,1A SOT323
Supplier: Diodes Incorporated
Matchcode: BC848AW
Rutronik No.: TDSTD8339
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0146 $
43.80 $

Prices

3,000 0.0146 $
21,000 0.0132 $
66,000 0.012 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
P(tot)
0.25 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?