Cart

BC807-40Q-7-F

DIODES INC BC807-40Q-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 45V 0,5A SOT23
Supplier: DIODES INC
Matchcode: BC807-40Q
Rutronik No.: TDSTD9121
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Please login
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0366 $
12,000 0.0348 $
18,000 0.0315 $
30,000 0.0289 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
45 V
Current gain
250
P(tot)
0.31 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?