Cart

BAW156T-7-F

DIODES INC BAW156T-7-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,21A 85V SOT523
Supplier: Diodes Incorporated
Matchcode: BAW156T
Rutronik No.: DSGLS6496
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0558 $
167.40 $

Prices

3,000 0.0558 $
6,000 0.052 $
9,000 0.0495 $
15,000 0.0447 $
27,000 0.0411 $

Parameter

V(RRM)
85 V
IF(AV)
0.215 A
I(FSM)
1.25 A
V(F)
0.9 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?