Cart

BAV99Q-13-F

DIODES INC BAV99Q-13-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,3A 75V SOT23
Supplier: Diodes Incorporated
Matchcode: BAV99Q
Rutronik No.: DSGLS7400
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0226 $
226.00 $

Prices

10,000 0.0226 $
20,000 0.0216 $
30,000 0.0212 $
40,000 0.02 $
60,000 0.0191 $

Parameter

V(RRM)
75 V
IF(AV)
0.3 A
I(FSM)
2 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?