Cart

BAV99BRW-7-F

DIODES INC BAV99BRW-7-F

image shown is a representation only

DIODES INC

I-DIODE-ARRAY 0,3A 75V SOT363
Supplier: Diodes Incorporated
Matchcode: BAV99BRW-7-F
Rutronik No.: DSGL6289
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Soon available
0.2299 $
689.70 $

Prices

3,000 0.2299 $
6,000 0.2201 $
9,000 0.2151 $
12,000 0.2037 $
18,000 0.1938 $

Parameter

V(RRM)
75 V
I(FSM)
2 A
V(F)
0.715 V
T(j)min
-65 °C
Mounting
SMD
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?