Cart

BAV99BRVA-7

DIODES INC

DIODE-ARRAY 0,215A 100V SOT563
Supplier: Diodes Incorporated
Matchcode: BAV99BRVA
Rutronik No.: DSGLS7517
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
On request
0.1121 $
336.30 $

Prices

3,000 0.1121 $
6,000 0.1073 $
9,000 0.1049 $
12,000 0.0993 $
15,000 0.0945 $

Parameter

Technology
ARRAY
V(RRM)
100 V
IF(AV)
0.215 A
I(FSM)
4 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Automotive
NO
Package
SOT563
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?