Cart

BAV3004W-7-F

DIODES INC BAV3004W-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,225A 350V SOD123
Supplier: Diodes Incorporated
Matchcode: BAV3004W
Rutronik No.: DSGLS7218
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0436 $
130.80 $

Prices

3,000 0.0436 $
6,000 0.0417 $
9,000 0.0408 $
15,000 0.0386 $
24,000 0.0367 $

Parameter

V(RRM)
350 V
IF(AV)
0.225 A
I(FSM)
0.625 A
V(F)
0.78 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?