Cart

BAV23-7

DIODES INC

SI-DOUBLEDIODE 0,4A 250V SOT143
Supplier: Diodes Incorporated
Matchcode: BAV23
Rutronik No.: DSGL6339
Unit Pack: 3000
MOQ: 3000
package: SOT143
Packaging: REEL
On request
0.052 $
156.00 $

Prices

3,000 0.052 $
6,000 0.0497 $
9,000 0.0486 $
15,000 0.046 $
21,000 0.0438 $

Parameter

V(RRM)
250 V
IF(AV)
0.25 A
I(FSM)
9 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT143
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?