Cart

BAV21HWF-7

DIODES INC

SI-DIODE 0,2A 250V SOD123F
Supplier: Diodes Incorporated
Matchcode: BAV21HWF-7
Rutronik No.: DSGL5994
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
In Stock
0.0488 $
146.40 $

Prices

3,000 0.0488 $
6,000 0.0467 $
9,000 0.0457 $
15,000 0.0433 $
21,000 0.0412 $

Parameter

V(RRM)
250 V
IF(AV)
0.2 A
I(FSM)
3 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?