Cart

BAV170T-7-F

DIODES INC BAV170T-7-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,12A 85V SOT523
Supplier: Diodes Incorporated
Matchcode: BAV170T
Rutronik No.: DSGLS7456
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0428 $
128.40 $

Prices

3,000 0.0428 $
6,000 0.041 $
9,000 0.04 $
15,000 0.0379 $
24,000 0.0361 $

Parameter

V(RRM)
85 V
IF(AV)
0.125 A
I(FSM)
4 A
V(F)
0.9 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?