Cart

BAT760-7

DIODES INC BAT760-7

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 30V SOD323
Supplier: Diodes Incorporated
Matchcode: BAT760-
Rutronik No.: DSKYS5412
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1089 $
326.70 $

Prices

3,000 0.1089 $
6,000 0.1012 $
9,000 0.0963 $
12,000 0.0871 $
18,000 0.08 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
5.5 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?