Cart

BAT54TA

DIODES INC BAT54TA

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT23
Supplier: Diodes Incorporated
Matchcode: BAT54TA COMMON
Rutronik No.: DSKYS6174
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.022 $
66.00 $

Prices

3,000 0.022 $
6,000 0.021 $
12,000 0.0205 $
18,000 0.0194 $
30,000 0.0185 $

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
0.2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
I(FSM)
0.6 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?