Cart

BAT54SW-7-F

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT323
Supplier: DIODES INC
Matchcode: BAT54SW dual serial
Rutronik No.: DSKYS5081
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Please login
0.0508 $
152.40 $

Prices

3,000 0.0508 $
6,000 0.0486 $
9,000 0.0475 $
15,000 0.045 $
21,000 0.0428 $

Parameter

V(RRM)
30 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
67 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?