Cart

BAT54CWQ-7-F

DIODES INC BAT54CWQ-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT323
Supplier: Diodes Incorporated
Matchcode: BAT54CWQ
Rutronik No.: DSKY4828
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0471 $
141.30 $

Prices

3,000 0.0471 $
6,000 0.0451 $
9,000 0.0441 $
15,000 0.0417 $
24,000 0.0397 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?