Cart

BAT54CDW-7-F

DIODES INC BAT54CDW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT363
Supplier: Diodes Incorporated
Matchcode: BAT54CDW diode array
Rutronik No.: DSKYS5754
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0774 $
232.20 $

Prices

3,000 0.0774 $
6,000 0.0741 $
9,000 0.0724 $
12,000 0.0686 $
18,000 0.0652 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?