Cart

BAT54AT-7-F

DIODES INC BAT54AT-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT523
Supplier: Diodes Incorporated
Matchcode: BAT54AT common anode
Rutronik No.: DSKYS5163
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.078 $
234.00 $

Prices

3,000 0.078 $
6,000 0.0747 $
9,000 0.073 $
12,000 0.0691 $
18,000 0.0658 $

Parameter

V(RRM)
30 V
Configuration
CommonAnod
I(F)per diode
0.2 A
V(F)
0.32 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?