Cart

BAT40V-7

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT563
Supplier: Diodes Incorporated
Matchcode: BAT40V
Rutronik No.: DSKYS5733
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
On request
0.0546 $
163.80 $

Prices

3,000 0.0546 $
6,000 0.0522 $
9,000 0.051 $
15,000 0.0483 $
21,000 0.046 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
5 A
Automotive
NO
Package
SOT563
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?