Cart

BAS70W-04-7-F

DIODES INC

SCHOTTKY-DIODE 70V 70mA SOT323
Supplier: Diodes Incorporated
Matchcode: BAS70W-04-7-F
Rutronik No.: DSKY5277
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0691 $
207.30 $

Prices

3,000 0.0691 $
6,000 0.0643 $
9,000 0.0612 $
15,000 0.0553 $
24,000 0.0508 $

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.70 A
V(F)
410 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?