Cart

BAS70TW-7-F

DIODES INC BAS70TW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,07A 70V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS70TW-7-F diode array
Rutronik No.: DSKYS5121
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.1487 $
446.10 $

Prices

3,000 0.1487 $
6,000 0.1423 $
9,000 0.1392 $
15,000 0.1317 $
21,000 0.1253 $

Parameter

V(RRM)
70 V
Configuration
SINGLE
I(F)per diode
0.07 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.1 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?