Cart

BAS70BRW-7-F

DIODES INC BAS70BRW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY DIODE 1A 70V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS70BRW
Rutronik No.: DSKY5334
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.2504 $
751.20 $

Prices

3,000 0.2504 $
6,000 0.2397 $
9,000 0.2343 $
12,000 0.2219 $
15,000 0.2111 $

Parameter

V(RRM)
70 V
Configuration
SERIE
I(F)per diode
1 A
V(F)
0.41 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.1 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?