Cart

BAS40Q-7-F

DIODES INC BAS40Q-7-F

image shown is a representation only

DIODES INC

SCHOTTKY DIODE 0,2A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAS40Q-7-F
Rutronik No.: DSKY4923
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0304 $
91.20 $

Prices

3,000 0.0304 $
6,000 0.0291 $
9,000 0.0284 $
18,000 0.0269 $
27,000 0.0256 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?