Cart

BAS40DW-06-7-F

DIODES INC BAS40DW-06-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 40V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS40DW-06 DUAL-DUAL
Rutronik No.: DSKY4924
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0796 $
238.80 $

Prices

3,000 0.0796 $
6,000 0.0762 $
9,000 0.0745 $
12,000 0.0705 $
18,000 0.0671 $

Parameter

V(RRM)
40 V
Configuration
2xCommonCa
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?