Cart

BAS40-04Q-7-F

DIODES INC BAS40-04Q-7-F

image shown is a representation only

DIODES INC

SCHOTTKY DIODE 0,2A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAS40-04Q dual serial
Rutronik No.: DSKY4971
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0332 $
99.60 $

Prices

3,000 0.0332 $
6,000 0.0318 $
9,000 0.0311 $
18,000 0.0295 $
27,000 0.028 $

Parameter

V(RRM)
40 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?