Cart

BAS21WQ-7-F

DIODES INC

SI-DIODE 0,2A 200V SOT323
Supplier: Diodes Incorporated
Matchcode: BAS21WQ
Rutronik No.: DSGL6064
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0324 $
97.20 $

Prices

3,000 0.0324 $
6,000 0.031 $
9,000 0.0303 $
18,000 0.0287 $
27,000 0.0273 $

Parameter

V(RRM)
200 V
IF(AV)
0.2 A
I(FSM)
0.4 A
V(F)
1.0 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?