Cart

BAS20Q-13-F

DIODES INC BAS20Q-13-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 150V SOT23
Supplier: Diodes Incorporated
Matchcode: BAS20Q
Rutronik No.: DSGL5905
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0214 $
214.00 $

Prices

10,000 0.0214 $
20,000 0.0205 $
30,000 0.02 $
40,000 0.0189 $
60,000 0.018 $

Parameter

V(RRM)
200 V
IF(AV)
0.2 A
I(FSM)
2.5 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?