Cart

BAS16TWQ-13R-F

DIODES INC BAS16TWQ-13R-F

image shown is a representation only

DIODES INC

Fast-Diode 100V 1,25V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS16TWQ
Rutronik No.: DSGL6300
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
Soon available
0.0551 $
551.00 $

Prices

10,000 0.0551 $
20,000 0.0528 $
30,000 0.0516 $
40,000 0.0488 $
60,000 0.0465 $

Parameter

V(RRM)
100 V
IF(AV)
0.3 A
I(FSM)
2 A
V(F)
1.25 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
Fast
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?