Cart

BAS16HTWQ-13

DIODES INC BAS16HTWQ-13

image shown is a representation only

DIODES INC

SI-DIODE-ARRAY 100V 0,2A SOT363
Supplier: Diodes Incorporated
Matchcode: BAS16HTWQ
Rutronik No.: DSGL6096
Unit Pack: 10000
MOQ: 10000
package: SOT363
Packaging: REEL
On request
0.056 $
560.00 $

Prices

10,000 0.056 $
20,000 0.0536 $
30,000 0.0524 $
40,000 0.0496 $
60,000 0.0472 $

Parameter

Technology
ARRAY
V(RRM)
100 V
IF(AV)
0.2 A
I(FSM)
4 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?