Cart

BAS116Q-13-F

DIODES INC BAS116Q-13-F

image shown is a representation only

DIODES INC

SI-DIODE 0,215A 85V SOT23 AECQ
Supplier: Diodes Incorporated
Matchcode: BAS116Q
Rutronik No.: DSGL5900
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0309 $
309.00 $

Prices

10,000 0.0309 $
20,000 0.0296 $
30,000 0.029 $
40,000 0.0274 $
50,000 0.0261 $

Parameter

V(RRM)
85 V
IF(AV)
0.215 A
I(FSM)
4 A
V(F)
0.9 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?